FSA8029UMX
vs
QED223A4R0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
UQFN-10
T-1 3/4, 5MM LED
Package Description
UMLP-10
Manufacturer Package Code
523BC
100CC
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8541.40.20.00
Factory Lead Time
4 Weeks
17 Weeks
Samacsys Manufacturer
onsemi
onsemi
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-XQCC-N10
JESD-609 Code
e4
e3
Length
1.8 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.55 mm
Supply Voltage-Max (Vsup)
4.3 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
1.4 mm
Base Number Matches
1
1
Forward Current-Max
0.1 A
Forward Voltage-Max
1.7 V
Mounting Feature
THROUGH HOLE MOUNT
Optoelectronic Device Type
INFRARED LED
Peak Wavelength
890 nm
Reverse Voltage-Max
5 V
Semiconductor Material
AlGaAs
Viewing Angle
40 deg
Compare FSA8029UMX with alternatives
Compare QED223A4R0 with alternatives