FS7BCFM50.0-T1 vs EP1345HSTS-50.000M-G feature comparison

FS7BCFM50.0-T1 Abracon Corporation

Buy Now Datasheet

EP1345HSTS-50.000M-G Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC ECLIPTEK CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; 25 PPM STABILITY IS ALSO AVAILABLE FOR -40 TO 85 OPERATING TEMPERATURE TRI-STATE ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 8 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 30 pF
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 1.4mm 13.2mm x 13.2mm x 5.6mm
Rise Time-Max 8 ns 4 ns
Supply Current-Max 25 mA
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Manufacturer Series EP13
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare FS7BCFM50.0-T1 with alternatives

Compare EP1345HSTS-50.000M-G with alternatives