FS70UM-2
vs
FS70UM-2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
POWEREX INC
Part Package Code
TO-220AB
SFM
Package Description
SC-46, TO-220, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
70 A
70 A
Drain-source On Resistance-Max
0.02 Ω
0.02 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
280 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
HTS Code
8541.29.00.95
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
125 W
Power Dissipation-Max (Abs)
125 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare FS70UM-2 with alternatives
Compare FS70UM-2 with alternatives