FS5KMJ-2 vs RFP10N12L feature comparison

FS5KMJ-2 Mitsubishi Electric

Buy Now Datasheet

RFP10N12L Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP INTERSIL CORP
Part Package Code TO-220FN
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 5 A 10 A
Drain-source On Resistance-Max 0.46 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 15 W 60 W
Pulsed Drain Current-Max (IDM) 20 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 5
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare FS5KMJ-2 with alternatives