FS3SX21A4189MLF vs FS3SX21A4489MLF feature comparison

FS3SX21A4189MLF Amphenol Communications Solutions

Buy Now Datasheet

FS3SX21A4489MLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
Connector Side1 SC SC
Connector Side2 FC FC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Jacket Material POLYVINYL CHLORIDE
Length 89 mm 89 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 2

Compare FS3SX21A4189MLF with alternatives

Compare FS3SX21A4489MLF with alternatives