FS3SX17A1109MLF vs FS3SX17A1309MLF feature comparison

FS3SX17A1109MLF Amphenol Communications Solutions

Buy Now Datasheet

FS3SX17A1309MLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Connector Side1 FC FC
Connector Side2 LC LC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Jacket Material POLYVINYL CHLORIDE
Length 9 mm 9 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 1

Compare FS3SX17A1109MLF with alternatives

Compare FS3SX17A1309MLF with alternatives