FS3DF77A4121MLF vs FS3DF77A4521MLF feature comparison

FS3DF77A4121MLF Amphenol FCi

Buy Now Datasheet

FS3DF77A4521MLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
Connector Side1 LC LC
Connector Side2 LC LC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Jacket Material POLYVINYL CHLORIDE
Length 21 mm 21 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 1
Approvals UL

Compare FS3DF77A4121MLF with alternatives

Compare FS3DF77A4521MLF with alternatives