FS3DF72P4543MLF vs FS3DF72P4143MLF feature comparison

FS3DF72P4543MLF Amphenol Communications Solutions

Buy Now Datasheet

FS3DF72P4143MLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code compliant compliant
Approvals UL
Connector Side1 LC LC
Connector Side2 SC SC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Length 43 mm 43 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 2
Jacket Material POLYVINYL CHLORIDE

Compare FS3DF72P4543MLF with alternatives

Compare FS3DF72P4143MLF with alternatives