FS3DF27A1567MLF vs FS3DF27A1167MLF feature comparison

FS3DF27A1567MLF Amphenol FCi

Buy Now Datasheet

FS3DF27A1167MLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
Approvals UL
Connector Side1 SC SC
Connector Side2 LC LC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Length 67 mm 67 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 2
Jacket Material POLYVINYL CHLORIDE

Compare FS3DF27A1567MLF with alternatives

Compare FS3DF27A1167MLF with alternatives