FS3DF12A1513MLF
vs
FS3DF12A1113MLF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Approvals |
UL
|
|
Connector Side1 |
FC
|
FC
|
Connector Side2 |
SC
|
SC
|
Connector Support Type |
CABLE ASSEMBLY
|
CABLE ASSEMBLY
|
Length |
13 mm
|
13 mm
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Shielding |
NO
|
NO
|
Wire and Cable Name |
COMMUNICATION CABLE
|
COMMUNICATION CABLE
|
Base Number Matches |
2
|
2
|
Jacket Material |
|
POLYVINYL CHLORIDE
|
|
|
|
Compare FS3DF12A1513MLF with alternatives
Compare FS3DF12A1113MLF with alternatives