FS32K118LAT0VLHR vs FS32K118LAT0CLHT feature comparison

FS32K118LAT0VLHR NXP Semiconductors

Buy Now Datasheet

FS32K118LAT0CLHT NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description LQFP-64 ,
Reach Compliance Code compliant unknown
ECCN Code 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer NXP
Has ADC YES
Bit Size 32
Boundary Scan YES
CPU Family Cortex-M0+
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels YES
Format FLOATING-POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 16
Number of I/O Lines 58
Number of Serial I/Os 2
Number of Terminals 64
Number of Timers 18
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 25600
ROM (words) 262144
ROM Programmability FLASH
Screening Level ISO 26262
Seated Height-Max 1.6 mm
Speed 48 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare FS32K118LAT0VLHR with alternatives

Compare FS32K118LAT0CLHT with alternatives