FS32K118LAT0MLHT
vs
FS32K118LAT0CLHT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
LQFP-64
,
Reach Compliance Code
compliant
unknown
ECCN Code
5A992.C
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
NXP
Has ADC
YES
Bit Size
32
Boundary Scan
YES
CPU Family
Cortex-M0+
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
YES
Format
FLOATING-POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
16
Number of I/O Lines
58
Number of Serial I/Os
2
Number of Terminals
64
Number of Timers
18
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
25600
ROM (words)
262144
ROM Programmability
FLASH
Screening Level
ISO 26262
Seated Height-Max
1.6 mm
Speed
48 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare FS32K118LAT0MLHT with alternatives
Compare FS32K118LAT0CLHT with alternatives