FS2SX71A1375MLF vs FS2SX71A1175MLF feature comparison

FS2SX71A1375MLF Amphenol FCi

Buy Now Datasheet

FS2SX71A1175MLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
Connector Side1 LC LC
Connector Side2 FC FC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Length 75 mm 75 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 2
Jacket Material POLYVINYL CHLORIDE

Compare FS2SX71A1375MLF with alternatives

Compare FS2SX71A1175MLF with alternatives