FS2SX17U2327MLF vs FS2SX17U2127MLF feature comparison

FS2SX17U2327MLF Amphenol Communications Solutions

Buy Now Datasheet

FS2SX17U2127MLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
Connector Side1 FC FC
Connector Side2 LC LC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Length 27 mm 27 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 1
Jacket Material POLYVINYL CHLORIDE

Compare FS2SX17U2327MLF with alternatives

Compare FS2SX17U2127MLF with alternatives