FS2DZ44P3302MLF vs FOCMPSM-002M-STST-GN feature comparison

FS2DZ44P3302MLF Amphenol FCi

Buy Now Datasheet

FOCMPSM-002M-STST-GN Black Box Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD BLACK BOX NETWORK SERVICES UK LTD
Reach Compliance Code compliant compliant
Connector Side1 ST ST
Connector Side2 ST ST
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Length 2 mm 2 mm
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -60 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 1
Additional Feature STANDARD: IEC 60793-2-50
Approvals IEC; TIA/EIA
Jacket Material PLENUM
MIL Conformance NO

Compare FS2DZ44P3302MLF with alternatives

Compare FOCMPSM-002M-STST-GN with alternatives