FS2DZ42A1215MLF vs FOCMPSM-015M-STSC-OR feature comparison

FS2DZ42A1215MLF Amphenol Communications Solutions

Buy Now Datasheet

FOCMPSM-015M-STSC-OR Black Box Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC BLACK BOX NETWORK SERVICES UK LTD
Reach Compliance Code compliant compliant
Connector Side1 ST ST
Connector Side2 SC SC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Length 15 mm 15 mm
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -60 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 1
Additional Feature STANDARD: IEC 60793-2-50
Approvals IEC; TIA/EIA
Jacket Material PLENUM
MIL Conformance NO

Compare FS2DZ42A1215MLF with alternatives

Compare FOCMPSM-015M-STSC-OR with alternatives