FS2DR77P2502MLF Amphenol FCiBuy Now Datasheet |
FOCMRSM-002M-LCLC-GR Black Box CorporationBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | BLACK BOX NETWORK SERVICES UK LTD |
Reach Compliance Code | compliant | compliant |
Approvals | UL | IEC; TIA/EIA |
Connector Side1 | LC | LC |
Connector Side2 | LC | LC |
Connector Support Type | CABLE ASSEMBLY | CABLE ASSEMBLY |
Length | 2 mm | 2 mm |
Operating Temperature-Max | 70 °C | 85 °C |
Operating Temperature-Min | -20 °C | -60 °C |
Shielding | NO | NO |
Wire and Cable Name | COMMUNICATION CABLE | COMMUNICATION CABLE |
Base Number Matches | 2 | 1 |
Additional Feature | STANDARD: IEC 60793-2-50 | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |