FS2DF71A1538MLF vs FS2DF71A1438MLF feature comparison

FS2DF71A1538MLF Amphenol Communications Solutions

Buy Now Datasheet

FS2DF71A1438MLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
Category CO2 Kg 10.5 10.5
Compliance Temperature Grade Commercial Extended: -20C to +70C Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2016-06-20 2016-06-20
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.11
Approvals UL
Connector Side1 LC LC
Connector Side2 FC FC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Length 38 mm 38 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 2

Compare FS2DF71A1538MLF with alternatives

Compare FS2DF71A1438MLF with alternatives