FS2DF42P5115MLF vs FS2DF42U5615MLF feature comparison

FS2DF42P5115MLF Amphenol Communications Solutions

Buy Now Datasheet

FS2DF42U5615MLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
Connector Side1 ST ST
Connector Side2 SC SC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Jacket Material POLYVINYL CHLORIDE
Length 15 mm 15 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 2
Approvals UL

Compare FS2DF42P5115MLF with alternatives

Compare FS2DF42U5615MLF with alternatives