FS1SX72A2193MLF vs FS1SX72A2593MLF feature comparison

FS1SX72A2193MLF Amphenol FCi

Buy Now Datasheet

FS1SX72A2593MLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
Category CO2 Kg 10.5
Compliance Temperature Grade Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Connector Side1 LC LC
Connector Side2 SC SC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Jacket Material POLYVINYL CHLORIDE
Length 93 mm 93 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 1
Approvals UL

Compare FS1SX72A2193MLF with alternatives

Compare FS1SX72A2593MLF with alternatives