FS1SX44U1106MLF vs FS1DZ44U5206MLF feature comparison

FS1SX44U1106MLF Amphenol Communications Solutions

Buy Now Datasheet

FS1DZ44U5206MLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
Connector Side1 ST ST
Connector Side2 ST ST
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Jacket Material POLYVINYL CHLORIDE
Length 6 mm 6 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 2

Compare FS1SX44U1106MLF with alternatives

Compare FS1DZ44U5206MLF with alternatives