FS1SX17A2661MLF vs FS1SX17A2161MLF feature comparison

FS1SX17A2661MLF Amphenol Communications Solutions

Buy Now Datasheet

FS1SX17A2161MLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
Approvals UL
Connector Side1 FC FC
Connector Side2 LC LC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Length 61 mm 61 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 1 1
Jacket Material POLYVINYL CHLORIDE

Compare FS1SX17A2661MLF with alternatives

Compare FS1SX17A2161MLF with alternatives