FS1KTRTB vs RS1KHR2G feature comparison

FS1KTRTB Fagor Electrónica

Buy Now Datasheet

RS1KHR2G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FAGOR ELECTRONICA S COOP TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-214AC
Package Description ROHS COMPLIANT, PLASTIC, SMA, 2 PIN SMA, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 250
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 1.8 µs 0.5 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 1 1
Rohs Code Yes
Non-rep Pk Forward Current-Max 30 A
Reference Standard AEC-Q101

Compare FS1KTRTB with alternatives

Compare RS1KHR2G with alternatives