FS1DR44P5106MLF
vs
FS1DZ44A3606MLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
Category CO2 Kg
10.5
10.5
Compliance Temperature Grade
Commercial Extended: -20C to +70C
Commercial Extended: -20C to +70C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2016-06-20
2016-06-20
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V5.11
Connector Side1
ST
ST
Connector Side2
ST
ST
Connector Support Type
CABLE ASSEMBLY
CABLE ASSEMBLY
Jacket Material
POLYVINYL CHLORIDE
Length
6 mm
6 mm
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Shielding
NO
NO
Wire and Cable Name
COMMUNICATION CABLE
COMMUNICATION CABLE
Base Number Matches
2
2
Approvals
UL
Compare FS1DR44P5106MLF with alternatives
Compare FS1DZ44A3606MLF with alternatives