FS1DR27U1108MLF vs FS1DZ27U5608MLF feature comparison

FS1DR27U1108MLF Amphenol Communications Solutions

Buy Now Datasheet

FS1DZ27U5608MLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Reach Compliance Code compliant compliant
Connector Side1 SC SC
Connector Side2 LC LC
Connector Support Type CABLE ASSEMBLY CABLE ASSEMBLY
Jacket Material POLYVINYL CHLORIDE
Length 8 mm 8 mm
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Shielding NO NO
Wire and Cable Name COMMUNICATION CABLE COMMUNICATION CABLE
Base Number Matches 2 2
Approvals UL

Compare FS1DR27U1108MLF with alternatives

Compare FS1DZ27U5608MLF with alternatives