FS1B-LTP vs RS1AB-13-F feature comparison

FS1B-LTP Micro Commercial Components

Buy Now Datasheet

RS1AB-13-F Diodes Incorporated

Buy Now Datasheet
Yes No
Yes Yes
Not Recommended Active
MICRO COMMERCIAL COMPONENTS CORP DIODES INC
DO-214AC
R-PDSO-C2 SMB, 2 PIN
2 2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
MCC Diodes Incorporated
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.3 V 1.3 V
DO-214AC
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
30 A 30 A
1 1
1 1
2 2
150 °C 150 °C
-50 °C -65 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
Not Qualified Not Qualified
100 V 50 V
5 µA
0.15 µs 0.15 µs
YES YES
Matte Tin (Sn) MATTE TIN
C BEND C BEND
DUAL DUAL
10
1 1
SMB

Compare FS1B-LTP with alternatives

Compare RS1AB-13-F with alternatives