FRN02WK033JTA8 vs FRN02WK033JB00 feature comparison

FRN02WK033JTA8 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

FRN02WK033JB00 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Package Description AXIAL LEADED, ROHS COMPLIANT AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Fusing Time 60 s 60 s
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method TR BULK
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 3.3 Ω 3.3 Ω
Resistor Type FIXED RESISTOR - FUSIBLE FUSIBLE RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 350 ppm/°C 350 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Construction Tubular
Lead Diameter 0.7 mm
Lead Length 25 mm
Package Diameter 5 mm
Package Length 12 mm
Package Style Axial

Compare FRN02WK033JTA8 with alternatives

Compare FRN02WK033JB00 with alternatives