FRF1606GA vs U20C40D feature comparison

FRF1606GA Taiwan Semiconductor

Buy Now Datasheet

U20C40D Mospec Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MOSPEC SEMICONDUCTOR CORP
Package Description R-PSFM-T3 R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY FREE WHEELING DIODE, LOW POWER LOSS
Application FAST RECOVERY EFFICIENCY
Case Connection ISOLATED ANODE AND CATHODE
Configuration COMMON ANODE, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A 175 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 16 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 800 V 400 V
Reverse Current-Max 5 µA 10 µA
Reverse Recovery Time-Max 0.5 µs 0.05 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare FRF1606GA with alternatives

Compare U20C40D with alternatives