FRF1606GA
vs
SR1620A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
RECTRON LTD
Package Description
R-PSFM-T3
ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY, LOW NOISE
Application
FAST RECOVERY
GENERAL PURPOSE
Case Connection
ISOLATED
ANODE
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
0.65 V
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
16 A
16 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
260
Rep Pk Reverse Voltage-Max
800 V
20 V
Reverse Current-Max
5 µA
10000 µA
Reverse Recovery Time-Max
0.5 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
9
Pbfree Code
Yes
Part Package Code
TO-220AB
Pin Count
3
JESD-609 Code
e3
Qualification Status
Not Qualified
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Compare FRF1606GA with alternatives