FRCIR03R-28-21PY-F80-T39-VO
vs
CIR03R-28-21P-F80-T39-VO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
compliant
Factory Lead Time
13 Weeks
13 Weeks
Additional Feature
STANDARD: MIL-DTL-5015
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
37
37
Contact Sizes
16
16
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Degrees of Rotation
250
Other Description
REAR PANEL MOUNT RECEPTACLE, NO REAR THREAD
REAR PANEL MOUNT RECEPTACLE, NO REAR THREAD
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
RUBBER
POLYCHLOROPRENE
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
WATER PROOF
WATER PROOF
Polarization
Y
N
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
28
28
Termination Type
CRIMP
CRIMP
Total Number of Contacts
37
37
Unique Insert Number
28-21
28-21
Base Number Matches
1
1
Compare FRCIR03R-28-21PY-F80-T39-VO with alternatives
Compare CIR03R-28-21P-F80-T39-VO with alternatives