FRCIR02R-18-1P-F80-T108-VO vs FRCIR030R-18-1P-F80-T39-VO feature comparison

FRCIR02R-18-1P-F80-T108-VO ITT Interconnect Solutions

Buy Now Datasheet

FRCIR030R-18-1P-F80-T39-VO ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 13 Weeks 13 Weeks
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 10 10
Contact Sizes 16 16
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Degrees of Rotation
Other Description FRONT PANEL MOUNT RECEPTACLE, NO REAR THREAD REAR PANEL MOUNT RECEPTACLE, REAR THREAD
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material RUBBER RUBBER
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option WATER PROOF WATER PROOF
Polarization N N
Shell Finish ZINC/COBALT
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 18 18
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Unique Insert Number 18-1 18-1
Base Number Matches 1 1

Compare FRCIR02R-18-1P-F80-T108-VO with alternatives

Compare FRCIR030R-18-1P-F80-T39-VO with alternatives