FRCIR02R-14S-7S-F80-VO vs GCA00E-14S-7SB-03-A232 feature comparison

FRCIR02R-14S-7S-F80-VO ITT Interconnect Solutions

Buy Now Datasheet

GCA00E-14S-7SB-03-A232 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 13 Weeks
Additional Feature STANDARD: MIL-DTL-5015 STANDARD: MIL-C-5015
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 3 3
Contact Sizes 16 16
Coupling Type BAYONET BAYONET
DIN Conformance NO
Degrees of Rotation 80
Other Description FRONT PANEL MOUNT RECEPTACLE, NO REAR THREAD WALL MOUNT RECEPTACLE WITH BACKSHELL
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT VIBRATION RESISTANT
Filter Feature NO NO
IEC Conformance NO
Insulator Material RUBBER NEOPRENE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option WATER PROOF WATERPROOF
Polarization N N
Shell Finish CHROMATE ZINC COBALT
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14S 14S
Termination Type CRIMP SOLDER
Total Number of Contacts 3 3
Unique Insert Number 14S-7 14S-7
Base Number Matches 1 1

Compare FRCIR02R-14S-7S-F80-VO with alternatives

Compare GCA00E-14S-7SB-03-A232 with alternatives