FRC-J60A-5RN-FA vs 152-3-004-1-T-XT1-0635 feature comparison

FRC-J60A-5RN-FA DDK Ltd

Buy Now Datasheet

152-3-004-1-T-XT1-0635 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DDK LTD MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -40C to +105C
Additional Feature ROHS COMPLIANT
Body Breadth 0.256 inch 0.157 inch
Body Length 3.253 inch 0.157 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style IDC SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 700VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 4.3942 mm
Plating Thickness 5u inch
Rated Current (Signal) 1 A 1.5 A
Reference Standard UL UL
Terminal Length 0.128 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 60 4
Base Number Matches 1 1
Candidate List Date 2023-06-14
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Board Mounting Option PEG
Body Depth 0.093 inch
Contact Finish Mating SN
Mating Contact Row Spacing 0.079 inch

Compare FRC-J60A-5RN-FA with alternatives

Compare 152-3-004-1-T-XT1-0635 with alternatives