FR803G-G vs FR803-A feature comparison

FR803G-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

FR803-A Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD DIODES INC
Package Description R-PSFM-T2 R-PSFM-T2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Forward Voltage-Max (VF) 1.3 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 10 µA

Compare FR803G-G with alternatives

Compare FR803-A with alternatives