FR607G vs FR607-TP feature comparison

FR607G FCI Semiconductor

Buy Now Datasheet

FR607-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C
Output Current-Max 6 A 6 A
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 0.5 µs 0.5 µs
Surface Mount NO NO
Base Number Matches 20 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
Pin Count 2
HTS Code 8541.10.00.80
Application EFFICIENCY
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Compare FR607G with alternatives

Compare FR607-TP with alternatives