FR605-AP vs FR605-13 feature comparison

FR605-AP Micro Commercial Components

Buy Now Datasheet

FR605-13 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS DIODES INC
Package Description ROHS COMPLIANT, PLASTIC, R-6, 2 PIN O-PALF-W2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.25 µs 0.25 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1

Compare FR605-AP with alternatives

Compare FR605-13 with alternatives