FR604 vs CR5F-040BK feature comparison

FR604 Micro Electronics Ltd

Buy Now Datasheet

CR5F-040BK Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MICRO ELECTRONICS LTD CENTRAL SEMICONDUCTOR CORP
Package Description CASE R-4, 2 PIN
Reach Compliance Code unknown not_compliant
Application GENERAL PURPOSE FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 300 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Output Current-Max 6 A 5 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.15 µs 0.25 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.80
JEDEC-95 Code DO-201AD
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare FR604 with alternatives

Compare CR5F-040BK with alternatives