FR506G vs HER507GP-AP feature comparison

FR506G Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

HER507GP-AP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Active Not Recommended
YANGZHOU YANGJIE ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS CORP
compliant not_compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
HIGH RELIABILITY, LOW POWER LOSS HIGH RELIABILITY
EFFICIENCY EFFICIENCY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.3 V 1.7 V
DO-201AD DO-201AD
O-PALF-W2 O-PALF-W2
200 A 200 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -65 °C
5 A 5 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
800 V 800 V
2.5 µA 5 µA
0.5 µs 0.075 µs
800 V
NO NO
WIRE WIRE
AXIAL AXIAL
2 1
e3
1
260
Matte Tin (Sn)
5

Compare HER507GP-AP with alternatives