FR306/G
vs
RS3KAF
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
RFE INTERNATIONAL INC
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
1.3 V
|
Non-rep Pk Forward Current-Max |
90 A
|
90 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Output Current-Max |
3 A
|
3 A
|
Rep Pk Reverse Voltage-Max |
800 V
|
800 V
|
Reverse Recovery Time-Max |
0.5 µs
|
0.16 µs
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
SMAF, 2 PIN
|
Application |
|
FAST RECOVERY
|
JESD-30 Code |
|
R-PDSO-F2
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Reverse Current-Max |
|
5 µA
|
Reverse Test Voltage |
|
800 V
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare FR306/G with alternatives
Compare RS3KAF with alternatives