FR304-T3-LF vs 1N5404GH31-1 feature comparison

FR304-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

1N5404GH31-1 Rectron Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD RECTRON LTD
Part Package Code DO-201AD
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application FAST RECOVERY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Qualification Status Not Qualified

Compare FR304-T3-LF with alternatives

Compare 1N5404GH31-1 with alternatives