FR303U27 vs 1N5402-E3/54 feature comparison

FR303U27 Rectron Semiconductor

Buy Now Datasheet

1N5402-E3/54 Vishay Semiconductors

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
RECTRON LTD VISHAY SEMICONDUCTORS
not_compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FAST RECOVERY GENERAL PURPOSE
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
DO-201AD DO-201AD
O-PALF-W2 O-PALF-W2
e3 e3
200 A 200 A
1 1
1 1
2 2
3 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
Not Qualified Not Qualified
200 V 200 V
0.15 µs
NO NO
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 2
DO-201AD
O-PALF-W2
2
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
1.2 V
150 °C
-50 °C

Compare FR303U27 with alternatives

Compare 1N5402-E3/54 with alternatives