FR303M22 vs 1N5402TR feature comparison

FR303M22 Rectron Semiconductor

Buy Now Datasheet

1N5402TR Fagor Electrónica

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RECTRON LTD FAGOR ELECTRONICA S COOP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Package Description PLASTIC PACKAGE-2
Pin Count 2
Additional Feature FORMED LEAD OPTIONS ARE AVAILABLE
Forward Voltage-Max (VF) 1.2 V
JESD-609 Code e3
Reverse Current-Max 10 µA
Terminal Finish TIN

Compare FR303M22 with alternatives

Compare 1N5402TR with alternatives