FR302H36-1 vs 1N5401_AY_10001 feature comparison

FR302H36-1 Rectron Semiconductor

Buy Now Datasheet

1N5401_AY_10001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD PAN JIT INTERNATIONAL INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Package Description O-PALF-W2
Forward Voltage-Max (VF) 1.2 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 5 µA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FR302H36-1 with alternatives

Compare 1N5401_AY_10001 with alternatives