FR301-BP-HF
vs
1N5400GM28
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
RECTRON LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
EFFICIENCY
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-201AD
DO-201AD
JESD-30 Code
O-PALF-W2
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Package Description
O-PALF-W2
Qualification Status
Not Qualified
Compare FR301-BP-HF with alternatives
Compare 1N5400GM28 with alternatives