FR2B vs RS2B-13-F feature comparison

FR2B Surge Components Inc

Buy Now Datasheet

RS2B-13-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC DIODES INC
Part Package Code DO-214AA
Package Description PLASTIC, SMB, 2 PIN GREEN, PLASTIC, SMB, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 70 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 2 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 14 1
Pbfree Code No
Rohs Code Yes
Manufacturer Package Code SMB
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Forward Voltage-Max (VF) 1.3 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V
Terminal Finish MATTE TIN

Compare FR2B with alternatives

Compare RS2B-13-F with alternatives