FR251 vs 1N5802 feature comparison

FR251 Master Instrument Corp

Buy Now Datasheet

1N5802 VPT Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MASTER INSTRUMENT CORP VPT COMPONENTS
Reach Compliance Code unknown compliant
ECCN Code EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 0.875 V
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 2.5 A 2.5 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.15 µs 0.025 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 9
Additional Feature HIGH RELIABILITY
Application FAST RECOVERY
Breakdown Voltage-Min 60 V
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LALF-W2
Non-rep Pk Forward Current-Max 35 A
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Reverse Current-Max 1 µA
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL