FR2501
vs
DR251
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
FIRST COMPONENTS INTERNATIONAL
|
MICRO COMMERCIAL COMPONENTS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
|
Non-rep Pk Forward Current-Max |
400 A
|
400 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Output Current-Max |
25 A
|
25 A
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
8
|
3
|
Rohs Code |
|
No
|
Package Description |
|
O-XXSS-X1
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
HIGH SURGE CAPABILITY
|
Application |
|
GENERAL PURPOSE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-XXSS-X1
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
ROUND
|
Package Style |
|
SPECIAL SHAPE
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
|
|
|
Compare FR2501 with alternatives
Compare DR251 with alternatives