FR22GG69V40I
vs
1C747
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MERSEN S A
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Body Height |
58 mm
|
|
Body Length or Diameter |
22.2 mm
|
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
INLINE/HOLDER
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
80000 A
|
|
Rated Current |
40 A
|
|
Rated Voltage(AC) |
690 V
|
|
Reference Standard |
IEC; NFC; UNE
|
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
SILVER
|
|
Terminal Shape |
END CAP
|
|
Base Number Matches |
1
|
3
|
HTS Code |
|
8541.10.00.50
|
Configuration |
|
SINGLE
|
Diode Type |
|
ZENER DIODE
|
Dynamic Impedance-Max |
|
24 Ω
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Reference Voltage-Nom |
|
3.6 V
|
Voltage Tol-Max |
|
10%
|
Working Test Current |
|
20 mA
|
|
|
|
Compare FR22GG69V40I with alternatives