FR205M11 vs RL205M11 feature comparison

FR205M11 Rectron Semiconductor

Buy Now Datasheet

RL205M11 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RECTRON LTD RECTRON LTD
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 70 A 70 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.25 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare FR205M11 with alternatives

Compare RL205M11 with alternatives