FR202H14 vs GPP20B-E3/60 feature comparison

FR202H14 Rectron Semiconductor

Buy Now Datasheet

GPP20B-E3/60 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RECTRON LTD VISHAY SEMICONDUCTORS
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-15 DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 70 A 70 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-15
Pin Count 2
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Terminal Finish MATTE TIN

Compare FR202H14 with alternatives

Compare GPP20B-E3/60 with alternatives